RS PRO 90dB Panel Mount Continuous External Piezo Buzzer, 34 x 24 x 5mm, 30V ac Max

RS Stock No.: 535-8017Brand: RS PRODistrelec Article No.: 30404711
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Length

34mm

Depth

24mm

Height

5mm

Dimensions

34 x 24 x 5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.1kHz

Supply Current

12mA

Distrelec Product Id

30404711

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation

Stock information temporarily unavailable.

P.O.A.

RS PRO 90dB Panel Mount Continuous External Piezo Buzzer, 34 x 24 x 5mm, 30V ac Max
Select packaging type

P.O.A.

RS PRO 90dB Panel Mount Continuous External Piezo Buzzer, 34 x 24 x 5mm, 30V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Length

34mm

Depth

24mm

Height

5mm

Dimensions

34 x 24 x 5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.1kHz

Supply Current

12mA

Distrelec Product Id

30404711

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation