RS PRO 90dB SMD External Magnetic Buzzer Component, 10.5 x 10.4 x 2.5mm, 2.4V Min, 4.5V Max

RS Stock No.: 754-2040Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

4.5V

Sound Level

90dB

Drive Type

External

Height

2.5mm

Dimensions

10.5 x 10.4 x 2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.73kHz

Supply Current

110mA

Country of Origin

Taiwan, Province Of China

Product details

Round SMT magnetic transducers

Stock information temporarily unavailable.

P.O.A.

RS PRO 90dB SMD External Magnetic Buzzer Component, 10.5 x 10.4 x 2.5mm, 2.4V Min, 4.5V Max
Select packaging type

P.O.A.

RS PRO 90dB SMD External Magnetic Buzzer Component, 10.5 x 10.4 x 2.5mm, 2.4V Min, 4.5V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

4.5V

Sound Level

90dB

Drive Type

External

Height

2.5mm

Dimensions

10.5 x 10.4 x 2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.73kHz

Supply Current

110mA

Country of Origin

Taiwan, Province Of China

Product details

Round SMT magnetic transducers