RS PRO 90W Plug-In AC/DC Adapter 12V dc Output, 7.5A Output

RS Stock No.: 255-2114Brand: RS PRODistrelec Article No.: 30403159
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

240V

Output Current

7.5A

Maximum Temperature

40°C

Output Connector

2.5 x 5.5 x 11 mm Barrel Plug

Input Connector

2-Wire C8

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Efficiency

88%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 90W Plug-In AC/DC Adapter 12V dc Output, 7.5A Output

P.O.A.

RS PRO 90W Plug-In AC/DC Adapter 12V dc Output, 7.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

240V

Output Current

7.5A

Maximum Temperature

40°C

Output Connector

2.5 x 5.5 x 11 mm Barrel Plug

Input Connector

2-Wire C8

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Efficiency

88%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in