RS PRO 90W Plug-In AC/DC Adapter 19V dc Output, 4.74A Output

RS Stock No.: 229-7881Brand: RS PRODistrelec Article No.: 30418993
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

19V dc

Input Voltage

100 → 240V

Output Current

4.74A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

90W

Cable Length

1.5m

Medical Approved

Yes

Efficiency

89%

MTBF

300,000h

Depth

64mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

160mm

Width

35mm

Distrelec Product Id

30418993

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 90W Plug-In AC/DC Adapter 19V dc Output, 4.74A Output

P.O.A.

RS PRO 90W Plug-In AC/DC Adapter 19V dc Output, 4.74A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

19V dc

Input Voltage

100 → 240V

Output Current

4.74A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

90W

Cable Length

1.5m

Medical Approved

Yes

Efficiency

89%

MTBF

300,000h

Depth

64mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

160mm

Width

35mm

Distrelec Product Id

30418993

Country of Origin

China