RS PRO 92dB Panel Mount Continuous, Fast Pulse Internal Buzzer, 36.5 (Dia.) x 23.5mm, 6V dc Min, 28V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
36.5mm
Height
23.5mm
Dimensions
36.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
16mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer screw terminals
Panel hole mounting multifunction buzzer
three or more screw terminal connections
High output levels
Internal circuitry for dc operation
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
36.5mm
Height
23.5mm
Dimensions
36.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
16mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer screw terminals
Panel hole mounting multifunction buzzer
three or more screw terminal connections
High output levels
Internal circuitry for dc operation