RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 6V Max

RS Stock No.: 754-2025Brand: RS PRODistrelec Article No.: 30404857
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Distrelec Product Id

30404857

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Stock information temporarily unavailable.

P.O.A.

RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 6V Max
Select packaging type

P.O.A.

RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 6V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Distrelec Product Id

30404857

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate