RS PRO 93dB Through Hole Continuous External Piezo Buzzer, 30 (Dia.) x 13.5mm, 30V ac Max

RS Stock No.: 535-8039Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

93dB

Drive Type

External

Tone Type

Continuous

Diameter

30mm

Height

13.5mm

Dimensions

30 (Dia.) x 13.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2kHz

Supply Current

11mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Stock information temporarily unavailable.

P.O.A.

RS PRO 93dB Through Hole Continuous External Piezo Buzzer, 30 (Dia.) x 13.5mm, 30V ac Max
Select packaging type

P.O.A.

RS PRO 93dB Through Hole Continuous External Piezo Buzzer, 30 (Dia.) x 13.5mm, 30V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

93dB

Drive Type

External

Tone Type

Continuous

Diameter

30mm

Height

13.5mm

Dimensions

30 (Dia.) x 13.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2kHz

Supply Current

11mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate