RS PRO 93dB Through Hole Square Wave Piezo Buzzer, 25 x 24 x 10mm, 30V Max
RS Stock No.: 181-2648Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
93dB
Tone Type
Square Wave
Length
25mm
Depth
24mm
Height
10mm
Dimensions
25 x 24 x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+115°C
Maximum Frequency
3.3kHz
Capacitance
17nF
Supply Current
10mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 93dB Through Hole Square Wave Piezo Buzzer, 25 x 24 x 10mm, 30V Max
1
P.O.A.
RS PRO 93dB Through Hole Square Wave Piezo Buzzer, 25 x 24 x 10mm, 30V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
93dB
Tone Type
Square Wave
Length
25mm
Depth
24mm
Height
10mm
Dimensions
25 x 24 x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+115°C
Maximum Frequency
3.3kHz
Capacitance
17nF
Supply Current
10mA
Country of Origin
China