RS PRO 9.5 W R7S 1200 lm LED Linear Lamps 220 → 240 V 118 mm 25mm 83W

RS Stock No.: 123-7954Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

RS Pro

Lamp Base

R7S

Wattage

9.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

83W

Dimmable

No

Lamp Shape

Linear

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

1200 lm

Length

118 mm

Diameter

25mm

Life Hours

15000h

Current Rating

88 mA

Colour Rendering

80%

Country of Origin

China

Product details

RS Pro LED Linear Lamps

This LED Linear light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Ideal for use in exterior floodlights, uplighters
• Wide beam angle (360 °) to provide general illumination
• Save energy without having to replace the luminaire
• 15000 hours life ideal for the difficult to reach light fittings
• Available in 78 mm (RS-1237953) and 118 mm (RS-1237954) lengths

LED Linear Lamps

Stock information temporarily unavailable.

P.O.A.

RS PRO 9.5 W R7S 1200 lm LED Linear Lamps 220 → 240 V 118 mm 25mm 83W

P.O.A.

RS PRO 9.5 W R7S 1200 lm LED Linear Lamps 220 → 240 V 118 mm 25mm 83W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Base

R7S

Wattage

9.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

83W

Dimmable

No

Lamp Shape

Linear

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

1200 lm

Length

118 mm

Diameter

25mm

Life Hours

15000h

Current Rating

88 mA

Colour Rendering

80%

Country of Origin

China

Product details

RS Pro LED Linear Lamps

This LED Linear light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Ideal for use in exterior floodlights, uplighters
• Wide beam angle (360 °) to provide general illumination
• Save energy without having to replace the luminaire
• 15000 hours life ideal for the difficult to reach light fittings
• Available in 78 mm (RS-1237953) and 118 mm (RS-1237954) lengths

LED Linear Lamps