Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 95dB Through Hole Continuous Internal Piezo Buzzer, 23.5 (Dia.) x 9.5mm, 3V dc Min, 30V dc Max

RS Stock No.: 457-055Brand: RS PRODistrelec Article No.: 30404263
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

30V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.5mm

Height

9.5mm

Dimensions

23.5 (Dia.) x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.9kHz

Supply Current

30mA

Minimum Frequency

2900Hz

Distrelec Product Id

30404263

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Stock information temporarily unavailable.

P.O.A.

RS PRO 95dB Through Hole Continuous Internal Piezo Buzzer, 23.5 (Dia.) x 9.5mm, 3V dc Min, 30V dc Max

P.O.A.

RS PRO 95dB Through Hole Continuous Internal Piezo Buzzer, 23.5 (Dia.) x 9.5mm, 3V dc Min, 30V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

30V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.5mm

Height

9.5mm

Dimensions

23.5 (Dia.) x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.9kHz

Supply Current

30mA

Minimum Frequency

2900Hz

Distrelec Product Id

30404263

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.