RS PRO 95dB Through Hole Continuous Internal Piezo Buzzer, 23.5 (Dia.) x 9.5mm, 3V dc Min, 20V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.5mm
Height
9.5mm
Dimensions
23.5 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Supply Current
15mA
Country of Origin
China
Product details
RS Pro Piezo Indicator 3-20 V dc
This piezo indicator from our trusted RS Pro brand features an internal drive circuit and is black. Constructed with Noryl housing, this piezo indicator has red copper pins. With a rated voltage of 12 V dc, this piezo buzzer has a resonant frequency of 3400±500 Hz.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.5mm
Height
9.5mm
Dimensions
23.5 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Supply Current
15mA
Country of Origin
China
Product details
RS Pro Piezo Indicator 3-20 V dc
This piezo indicator from our trusted RS Pro brand features an internal drive circuit and is black. Constructed with Noryl housing, this piezo indicator has red copper pins. With a rated voltage of 12 V dc, this piezo buzzer has a resonant frequency of 3400±500 Hz.