RS PRO 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PET
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PET
Country of Origin
India