RS PRO 960 W DC Motor Controller, 12 → 24 V, 1 Phase, 40 A, Speed Controller Function, 24 V

RS Stock No.: 206-421Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

RS Pro

Phase

1

Control Function

Speed Controller

Supply Voltage

12 → 24 V

Current Rating

40 A

Voltage Rating

24 V

Power Rating

960 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

RS PRO 960 W DC Motor Controller, 12 → 24 V, 1 Phase, 40 A, Speed Controller Function, 24 V

P.O.A.

RS PRO 960 W DC Motor Controller, 12 → 24 V, 1 Phase, 40 A, Speed Controller Function, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Phase

1

Control Function

Speed Controller

Supply Voltage

12 → 24 V

Current Rating

40 A

Voltage Rating

24 V

Power Rating

960 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia