RS PRO 9.6W Plug In Power Supply 3 to 12 V dc, Output, 700 → 1600mA Output

Technical documents
Specifications
Brand
RS ProPlug Type
Type G
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
700 → 1600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9.6W
Cable Length
1.8m
Standards Met
ErP Compliant
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
82mm
Width
50mm
Depth
50mm
Minimum Temperature
0°C
Country of Origin
China
Product details
ErP Switch Mode - RS
• Regulated output DC mains adaptors
• Universal Worldwide input 100-240VAC ±10%, 50/60Hz
• Output voltages from 3V to 12V regulated
• Voltages selectable via recessed rotary switch
• 1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors
• Double insulation and protection to IP20
• Primary input protection
• Short circuit protected
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPlug Type
Type G
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
700 → 1600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9.6W
Cable Length
1.8m
Standards Met
ErP Compliant
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
82mm
Width
50mm
Depth
50mm
Minimum Temperature
0°C
Country of Origin
China
Product details
ErP Switch Mode - RS
• Regulated output DC mains adaptors
• Universal Worldwide input 100-240VAC ±10%, 50/60Hz
• Output voltages from 3V to 12V regulated
• Voltages selectable via recessed rotary switch
• 1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors
• Double insulation and protection to IP20
• Primary input protection
• Short circuit protected