RS PRO 97dB Through Hole Continuous Piezo Buzzer, 31.5 (Dia.) x 14.4mm, 8V dc Min, 18V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
97dB
Tone Type
Continuous
Diameter
31.5mm
Height
14.4mm
Dimensions
31.5 (Dia.) x 14.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Supply Current
13mA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
97dB
Tone Type
Continuous
Diameter
31.5mm
Height
14.4mm
Dimensions
31.5 (Dia.) x 14.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Supply Current
13mA
Country of Origin
China