RS PRO 98dB Panel Mount Continuous Internal Buzzer, 42.5 (Dia.) x 33mm, 4V dc Min, 28V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
98dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
2 mA, 22mA
Minimum Frequency
2300Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
98dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
2 mA, 22mA
Minimum Frequency
2300Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors