RS PRO 9kW Fan Fan Heater, Portable

RS Stock No.: 839-5283Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

9kW

Mounting

Portable

Control Type

On/Off Switch, Thermostat

Height

370mm

Width

250mm

Depth

315mm

Dimensions

370 x 250 x 315mm

Power Settings

3

Noise Level

56dB(A)

Nominal Current

13A

Air Flow

980m³/h

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9kW Fan Fan Heater, Portable

P.O.A.

RS PRO 9kW Fan Fan Heater, Portable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

9kW

Mounting

Portable

Control Type

On/Off Switch, Thermostat

Height

370mm

Width

250mm

Depth

315mm

Dimensions

370 x 250 x 315mm

Power Settings

3

Noise Level

56dB(A)

Nominal Current

13A

Air Flow

980m³/h

Country of Origin

China