Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

RS Stock No.: 174-6571Brand: RS PRO
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Floor Mounted

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

3

Air Flow

742m³/h

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

P.O.A.

RS PRO 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Floor Mounted

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

3

Air Flow

742m³/h

Country of Origin

China