RS PRO 9m Cable Cover in PVC, 30mm Inside dia.

RS Stock No.: 182-3874Brand: RS PRO
brand-logo
View all in Cable Covers

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

30mm

Length

9m

Internal Dimensions

30 x 10mm

Width

83 mm

Material

PVC

Standards Met

BS EN 60670-1:2005

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 9m Cable Cover in PVC, 30mm Inside dia.

P.O.A.

RS PRO 9m Cable Cover in PVC, 30mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

30mm

Length

9m

Internal Dimensions

30 x 10mm

Width

83 mm

Material

PVC

Standards Met

BS EN 60670-1:2005

Country of Origin

United Kingdom