RS PRO 9U-Rack Server Cabinet, 513 x 600 x 500mm

RS Stock No.: 522-210Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical documents

Specifications

Brand

RS Pro

Rack Units

9U

External Height

513.7 mm

External Width

600 mm

External Depth

500mm

External Dimensions

513 x 600 x 500mm

Colour

Grey

External Case Material

Glass

Stock information temporarily unavailable.

P.O.A.

RS PRO 9U-Rack Server Cabinet, 513 x 600 x 500mm

P.O.A.

RS PRO 9U-Rack Server Cabinet, 513 x 600 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 7P.O.A.
8+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Rack Units

9U

External Height

513.7 mm

External Width

600 mm

External Depth

500mm

External Dimensions

513 x 600 x 500mm

Colour

Grey

External Case Material

Glass