RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M4, DIN 6797J
RS Stock No.: 187-0585Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Internal Tooth
Inside Diameter
4.30mm
Outside Diameter
8.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.50mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal
P.O.A.
RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M4, DIN 6797J
1
P.O.A.
RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M4, DIN 6797J
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Internal Tooth
Inside Diameter
4.30mm
Outside Diameter
8.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.50mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal