Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Locking
Inside Diameter
6.0mm
Outside Diameter
9.90mm
Material
Stainless Steel
Standards Met
DIN 7980
Stainless Steel Type
A2 304
Thickness
1.60mm
Country of Origin
China
Product details
RS PRO Spring Washers A2 Stainless Steel - Metric
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.
Features and Benefits
Durable and high-quality spring washers
A2 stainless steel construction, type 304
Single coil
Square version
Applications
Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN 7980
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Locking
Inside Diameter
6.0mm
Outside Diameter
9.90mm
Material
Stainless Steel
Standards Met
DIN 7980
Stainless Steel Type
A2 304
Thickness
1.60mm
Country of Origin
China
Product details
RS PRO Spring Washers A2 Stainless Steel - Metric
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.
Features and Benefits
Durable and high-quality spring washers
A2 stainless steel construction, type 304
Single coil
Square version
Applications
Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN 7980