RS PRO A2 304 Stainless Steel Mudguard Washers, M10

RS Stock No.: 507-2735Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Mudguard

Inside Diameter

10.50mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Thickness

1.5mm

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers

Stock information temporarily unavailable.

P.O.A.

RS PRO A2 304 Stainless Steel Mudguard Washers, M10

P.O.A.

RS PRO A2 304 Stainless Steel Mudguard Washers, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Mudguard

Inside Diameter

10.50mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Thickness

1.5mm

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers