RS PRO A2 304 Stainless Steel Mudguard Washers, M8

RS Stock No.: 507-2713Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

24.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Thickness

1.5mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers

Stock information temporarily unavailable.

P.O.A.

RS PRO A2 304 Stainless Steel Mudguard Washers, M8

P.O.A.

RS PRO A2 304 Stainless Steel Mudguard Washers, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

24.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Thickness

1.5mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers