Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 80.0mm

RS Stock No.: 287-3938Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 80.0mm

P.O.A.

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 80.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China