RS PRO A4 316 Stainless Steel Mudguard Washers, M10

RS Stock No.: 660-4778Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Mudguard

Inside Diameter

10.50mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

You may be interested in

P.O.A.

RS PRO A4 316 Stainless Steel Mudguard Washers, M10

P.O.A.

RS PRO A4 316 Stainless Steel Mudguard Washers, M10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Mudguard

Inside Diameter

10.50mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

You may be interested in