RS PRO A4 316 Stainless Steel Mudguard Washers, M6

RS Stock No.: 660-4768Brand: RS PRODistrelec Article No.: 30417655
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Mudguard

Inside Diameter

6.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in

P.O.A.

RS PRO A4 316 Stainless Steel Mudguard Washers, M6

P.O.A.

RS PRO A4 316 Stainless Steel Mudguard Washers, M6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Mudguard

Inside Diameter

6.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in