RS PRO AA NiMH Rechargeable AA Battery, 2.7Ah, 1.2V - Pack of

Technical documents
Specifications
Brand
RS ProCapacity
2.7Ah
Number of Batteries Supplied
1
Chemistry
NiMH
Brand Range
RS PRO
Size
AA
Nominal Voltage
1.2V
IEC Name
HR6
Operating Temperature Range
-10 → +40 (Charge) °C, -20 → +55 °C
Low Self Discharge
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Terminal Type
Tags
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacity
2.7Ah
Number of Batteries Supplied
1
Chemistry
NiMH
Brand Range
RS PRO
Size
AA
Nominal Voltage
1.2V
IEC Name
HR6
Operating Temperature Range
-10 → +40 (Charge) °C, -20 → +55 °C
Low Self Discharge
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Terminal Type
Tags
Country of Origin
China