RS PRO AAA Battery Holder, Solder Tag Contact

RS Stock No.: 185-4700Brand: RS PRO
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

2

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

53 x 24.5 x 13mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

P.O.A.

RS PRO AAA Battery Holder, Solder Tag Contact

P.O.A.

RS PRO AAA Battery Holder, Solder Tag Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

2

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

53 x 24.5 x 13mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China