RS PRO ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 544-4039Brand: RS PRODistrelec Article No.: 30404740
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Metallised ABS Backshells

The RS Pro backshell covers allow for either top or side cable entry. A lightweight ABS housing is nickel plated to optimise EMI/RFI shielding effectiveness. The backshell provides the perfect balance between durability and economical considerations.

Features and Benefits

Lightweight ABS housing, nickel plated
Covers with removeable knockouts
Top or side entry

Supplied with

2 jack screws, self-tapping cover screws and cable clamp

P.O.A.

RS PRO ABS D Sub Backshell, 9 Way, Strain Relief

P.O.A.

RS PRO ABS D Sub Backshell, 9 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Metallised ABS Backshells

The RS Pro backshell covers allow for either top or side cable entry. A lightweight ABS housing is nickel plated to optimise EMI/RFI shielding effectiveness. The backshell provides the perfect balance between durability and economical considerations.

Features and Benefits

Lightweight ABS housing, nickel plated
Covers with removeable knockouts
Top or side entry

Supplied with

2 jack screws, self-tapping cover screws and cable clamp