RS PRO ABS Dolly, 250kg Load, 420mm W x 625mm L x 160mm H

RS Stock No.: 733-4915Brand: RS PRO
brand-logo
View all in Dollies

Technical documents

Specifications

Brand

RS Pro

Load Capacity

250kg

Platform Material

ABS

Wheel Diameter

100mm

Width

420mm

Length

625mm

Foldable

No

Height

160mm

Country of Origin

Belgium

Product details

RS PRO ABS Plastic Dolly

Introducing the RS PRO ABS Plastic Dolly, a lightweight yet highly durable wheeled platform that is ideal for moving and transporting an extensive range of containers and packages in a wide variety of environments. The dolly has four nylon swivel castor wheels for easy handling and smooth transportation, as well as a 250 kg capacity when the weight is evenly distributed. In addition to this, the dolly also offers integrated lipped sides to ensure a secure hold while the dolly is in use. The super high quality and durable dolly from RS PRO is versatile enough to be used in a wide range of environments from warehouses or distribution centres to schools or at home.

Features and Benefits:

  • This heavy-duty, multi-purpose RS PRO dolly is a durable unit that can be used to transport multiple containers of up 250 kgs without causing excessive strain

  • The ABS construction forms a lightweight design that ensures strength and integrated lipped sides for load security while in use

  • The plastic is made from ABS which is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • Fitted with four 100mm diameter swivel wheels made from hardwearing nylon that offer low rolling resistance and make the dolly easy to move

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 250 kg

Applications:

Dollies are flat-platformed and wheeled transportation units, ideal for moving around bulky items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates. There are many different variations of dollies with different load capacities and sizes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Most of them have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

Do the wheels feature brakes?

No, the wheels do not include brakes

Does the dolly include a handle?

No, the dolly does not have handle, however as it is a framed unit, it can be carried easily enough

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Dolly, 100kg Load
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO ABS Dolly, 250kg Load, 420mm W x 625mm L x 160mm H

P.O.A.

RS PRO ABS Dolly, 250kg Load, 420mm W x 625mm L x 160mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Dolly, 100kg Load
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Load Capacity

250kg

Platform Material

ABS

Wheel Diameter

100mm

Width

420mm

Length

625mm

Foldable

No

Height

160mm

Country of Origin

Belgium

Product details

RS PRO ABS Plastic Dolly

Introducing the RS PRO ABS Plastic Dolly, a lightweight yet highly durable wheeled platform that is ideal for moving and transporting an extensive range of containers and packages in a wide variety of environments. The dolly has four nylon swivel castor wheels for easy handling and smooth transportation, as well as a 250 kg capacity when the weight is evenly distributed. In addition to this, the dolly also offers integrated lipped sides to ensure a secure hold while the dolly is in use. The super high quality and durable dolly from RS PRO is versatile enough to be used in a wide range of environments from warehouses or distribution centres to schools or at home.

Features and Benefits:

  • This heavy-duty, multi-purpose RS PRO dolly is a durable unit that can be used to transport multiple containers of up 250 kgs without causing excessive strain

  • The ABS construction forms a lightweight design that ensures strength and integrated lipped sides for load security while in use

  • The plastic is made from ABS which is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • Fitted with four 100mm diameter swivel wheels made from hardwearing nylon that offer low rolling resistance and make the dolly easy to move

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 250 kg

Applications:

Dollies are flat-platformed and wheeled transportation units, ideal for moving around bulky items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates. There are many different variations of dollies with different load capacities and sizes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Most of them have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

Do the wheels feature brakes?

No, the wheels do not include brakes

Does the dolly include a handle?

No, the dolly does not have handle, however as it is a framed unit, it can be carried easily enough

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Dolly, 100kg Load
P.O.A.Each (ex VAT)