RS PRO ABS Filter for Use with 238-3980, 4.9 x 41.2 x 208.6mm

RS Stock No.: 238-3987Brand: RS PRO
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

RS Pro

Type

Filter

Length

208.6mm

For Use With

238-3980

Width

41.2mm

Material

ABS

Dimensions

4.9 x 41.2 x 208.6mm

Height

4.9mm

Colour

Red

Quantity

1

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO ABS Filter for Use with 238-3980, 4.9 x 41.2 x 208.6mm

P.O.A.

RS PRO ABS Filter for Use with 238-3980, 4.9 x 41.2 x 208.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Filter

Length

208.6mm

For Use With

238-3980

Width

41.2mm

Material

ABS

Dimensions

4.9 x 41.2 x 208.6mm

Height

4.9mm

Colour

Red

Quantity

1

Country of Origin

Poland