RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 165.1 x 80 x 32mm
RS Stock No.: 198-1373Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
165.1 mm
External Width
80 mm
External Height
32 mm
Integral Battery Compartment
Yes
IP Rating
IP65
External Dimensions
165.1 x 80 x 32mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 165.1 x 80 x 32mm
1
P.O.A.
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 165.1 x 80 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
165.1 mm
External Width
80 mm
External Height
32 mm
Integral Battery Compartment
Yes
IP Rating
IP65
External Dimensions
165.1 x 80 x 32mm
Country of Origin
Taiwan, Province Of China