RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm
RS Stock No.: 221-3557Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInternal Dimensions
121.5 x 71.5 x 41mm
Internal Length
122 mm
Internal Width
71 mm
Internal Height
41 mm
Body Material
ABS
IP Rating
IP40
Country of Origin
United Kingdom
P.O.A.
RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm
1
P.O.A.
RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInternal Dimensions
121.5 x 71.5 x 41mm
Internal Length
122 mm
Internal Width
71 mm
Internal Height
41 mm
Body Material
ABS
IP Rating
IP40
Country of Origin
United Kingdom