RS PRO ABS Proximity Reader With LED Indicator
RS Stock No.: 774-8178Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Number of Doors
1
Number of Codes Stored
2000
Status Indicator
LED
Keypad Material
ABS
Keytop Material
ABS
AC or DC Operation
DC
Supply Voltage
12V dc
Country of Origin
China
Product details
RS Keypad Access
Fully programmable
Easy add/deletion
12Vdc
2,000 users
Easy to install
Frequency: 125khz
Read range: 10cm
IP Rating: 65
Stock information temporarily unavailable.
P.O.A.
RS PRO ABS Proximity Reader With LED Indicator
1
P.O.A.
RS PRO ABS Proximity Reader With LED Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Number of Doors
1
Number of Codes Stored
2000
Status Indicator
LED
Keypad Material
ABS
Keytop Material
ABS
AC or DC Operation
DC
Supply Voltage
12V dc
Country of Origin
China
Product details
RS Keypad Access
Fully programmable
Easy add/deletion
12Vdc
2,000 users
Easy to install
Frequency: 125khz
Read range: 10cm
IP Rating: 65