RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac

RS Stock No.: 178-1216Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

ATEX Approval

Yes

Power Source

Battery

Safety Category

CATIV 1000 V

Weight

55g

Height

160mm

Length

25mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

50V ac

Width

23mm

Model Number p

AC-15EXs

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

AC-15EXs

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac

P.O.A.

RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

ATEX Approval

Yes

Power Source

Battery

Safety Category

CATIV 1000 V

Weight

55g

Height

160mm

Length

25mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

50V ac

Width

23mm

Model Number p

AC-15EXs

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

AC-15EXs

Country of Origin

China