RS PRO AC/DC Adapter

Technical documents
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Efficiency
86%
MTBF
>30000h
Standards Met
CB, CE, CEC, cTUVus, EUP II, FCC, RoHS Compliant, TUV
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
36W & 45W Single Output Switch Mode Desktop Power Supply EA1047 Series
The EA1047 series are 36W to 45W switch mode single output desktop adaptors with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. The EA1047 range of slimline switch mode desktop power adapters includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Slimline desktop power supply
EUP II & CEC compliant
RoHS compliant
C8 ac inlet
Efficiency up to 87%
Over voltage and over current protection
Short circuit and over temperature protection
MTBF >30,000 hours
Power 'ON' LED
Fanless operation
Approvals
cTUVus, TUV, CB, CE, FCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Efficiency
86%
MTBF
>30000h
Standards Met
CB, CE, CEC, cTUVus, EUP II, FCC, RoHS Compliant, TUV
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
36W & 45W Single Output Switch Mode Desktop Power Supply EA1047 Series
The EA1047 series are 36W to 45W switch mode single output desktop adaptors with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. The EA1047 range of slimline switch mode desktop power adapters includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Slimline desktop power supply
EUP II & CEC compliant
RoHS compliant
C8 ac inlet
Efficiency up to 87%
Over voltage and over current protection
Short circuit and over temperature protection
MTBF >30,000 hours
Power 'ON' LED
Fanless operation
Approvals
cTUVus, TUV, CB, CE, FCC