Technical documents
Specifications
Brand
RS ProType
Flared Nozzle
Systems
1/4in
Material
Acetal Copolymer
Country of Origin
Taiwan, Province Of China
Product details
Nozzles - 1/4 in. & 1/2 in.
RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Flared Nozzle
Systems
1/4in
Material
Acetal Copolymer
Country of Origin
Taiwan, Province Of China
Product details
Nozzles - 1/4 in. & 1/2 in.
RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.