Hazardous Product

RS PRO Adhesive, 150 g

RS Stock No.: 850-956Brand: RS PRO
brand-logo
View all in Adhesives

Technical documents

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Bonding

Material Compatibility

Glass, Metal, Plastic, Wood

Colour

Clear

Package Type

Tube

Package Size

150 g

Cure Time

24 h

Special Features

Low Shrinkage

Chemical Composition

Bisphenol A-(Epichlorhydrin), Bisphenol F

Odour

Slight

Country of Origin

United Kingdom

Product details

RS Pro Quickset Epoxy Adhesive

RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in two tubes for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; glass, wood, metals and plastics.

You may be interested in
QUICK-SET EPOXY ADHESIVE
P.O.A.Each (ex VAT)
RS PRO Adhesive, 16 g
P.O.A.1 Kit (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive, 150 g

P.O.A.

RS PRO Adhesive, 150 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in
QUICK-SET EPOXY ADHESIVE
P.O.A.Each (ex VAT)
RS PRO Adhesive, 16 g
P.O.A.1 Kit (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Bonding

Material Compatibility

Glass, Metal, Plastic, Wood

Colour

Clear

Package Type

Tube

Package Size

150 g

Cure Time

24 h

Special Features

Low Shrinkage

Chemical Composition

Bisphenol A-(Epichlorhydrin), Bisphenol F

Odour

Slight

Country of Origin

United Kingdom

Product details

RS Pro Quickset Epoxy Adhesive

RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in two tubes for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; glass, wood, metals and plastics.

You may be interested in
QUICK-SET EPOXY ADHESIVE
P.O.A.Each (ex VAT)
RS PRO Adhesive, 16 g
P.O.A.1 Kit (ex VAT)