Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Glass, Metal, Plastic, Wood
Colour
Transparent
Package Type
Tube
Package Size
16 g
Cure Time
24 h
Special Features
Low Shrinkage
Chemical Composition
Bisphenol A-(Epichlorhydrin), Bisphenol F
Odour
Slight
Country of Origin
United Kingdom
Product details
RS Pro Quickset Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in two tubes for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; glass, wood, metals and plastics.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Glass, Metal, Plastic, Wood
Colour
Transparent
Package Type
Tube
Package Size
16 g
Cure Time
24 h
Special Features
Low Shrinkage
Chemical Composition
Bisphenol A-(Epichlorhydrin), Bisphenol F
Odour
Slight
Country of Origin
United Kingdom
Product details
RS Pro Quickset Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in two tubes for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; glass, wood, metals and plastics.