RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

RS Stock No.: 137-415Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

P.O.A.

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland