RS PRO Adhesive Lined Heat Shrink Tubing, Assorted Set Sleeve Dia. x Set Length 2:1, 3:1 Ratio
RS Stock No.: 487-3852Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
Set
Colour
Assorted
Shrunk Diameter
Set
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
Set
Material
Polyolefin
Operating Temperature Range
Maximum of +350 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 300mm Length 3:1 RatioBrand: RS PRO
P.O.A.1 Bag of 20 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Adhesive Lined Heat Shrink Tubing, Assorted Set Sleeve Dia. x Set Length 2:1, 3:1 Ratio
1
P.O.A.
RS PRO Adhesive Lined Heat Shrink Tubing, Assorted Set Sleeve Dia. x Set Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 300mm Length 3:1 RatioBrand: RS PRO
P.O.A.1 Bag of 20 (ex VAT)
Technical documents
Specifications
Brand
RS ProSleeve Diameter
Set
Colour
Assorted
Shrunk Diameter
Set
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
Set
Material
Polyolefin
Operating Temperature Range
Maximum of +350 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 300mm Length 3:1 RatioBrand: RS PRO
P.O.A.1 Bag of 20 (ex VAT)