RS PRO Adhesive Nitrile, PVC Acoustic Insulation, 1m x 1m x 6mm

RS Stock No.: 103-4071Brand: RS PRO
brand-logo
View all in Acoustic Insulation

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile, PVC

Length

1m

Form

Sheet

Width

1m

Thickness

6mm

Typical Sound Attenuation

85% @ 1000 Hz

Adhesive Backing

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive Nitrile, PVC Acoustic Insulation, 1m x 1m x 6mm

P.O.A.

RS PRO Adhesive Nitrile, PVC Acoustic Insulation, 1m x 1m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile, PVC

Length

1m

Form

Sheet

Width

1m

Thickness

6mm

Typical Sound Attenuation

85% @ 1000 Hz

Adhesive Backing

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom