Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 1800

RS Stock No.: 445-4164Brand: RS PRO
brand-logo
View all in Pre-printed Labels

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Red

Pack Quantity

1800

Length

7.6mm

Width

6.4mm

Text Message

Inspection Arrows

Country of Origin

United Kingdom

Product details

Inspection Arrows

Self-adhesive vinyl cloth arrows
Colour code & identifying inspection problems

Black arrow on coloured background
7.6 x 6.4mm arrows
3.2 x 4.7mm arrows

Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 1800

P.O.A.

RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 1800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Red

Pack Quantity

1800

Length

7.6mm

Width

6.4mm

Text Message

Inspection Arrows

Country of Origin

United Kingdom

Product details

Inspection Arrows

Self-adhesive vinyl cloth arrows
Colour code & identifying inspection problems

Black arrow on coloured background
7.6 x 6.4mm arrows
3.2 x 4.7mm arrows