RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 5760
RS Stock No.: 445-4209Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Red
Pack Quantity
5760
Length
4.7mm
Width
3.2mm
Text Message
Inspection Arrows
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 5760
1
P.O.A.
RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 5760
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Red
Pack Quantity
5760
Length
4.7mm
Width
3.2mm
Text Message
Inspection Arrows
Country of Origin
United Kingdom