RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP67, DPST, Die Cast Zinc Housing, 240V ac Max, 5A Max

Technical documents
Specifications
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Depth
16mm
Width
158mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.08 N
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Country of Origin
Italy
Product details
RS IP67 EM/EP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. The EP Series limit switches are made from thermoplastic material and the EM series limit switches are made from zinc alloy sealed with epoxy resin at the box base and have a degree of protection of IP 67
Visible operation
Able to switch strong currents – 5 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Metal Casing to IP67
All are pre wired
Plastic casing are double insulated
Approvals
IEC 947-5-1, EN 60 947-5-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Depth
16mm
Width
158mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.08 N
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Country of Origin
Italy
Product details
RS IP67 EM/EP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. The EP Series limit switches are made from thermoplastic material and the EM series limit switches are made from zinc alloy sealed with epoxy resin at the box base and have a degree of protection of IP 67
Visible operation
Able to switch strong currents – 5 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Metal Casing to IP67
All are pre wired
Plastic casing are double insulated
Approvals
IEC 947-5-1, EN 60 947-5-1