Technical documents
Specifications
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Thermoplastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Minimum Operating Temperature
-25°C
Depth
16mm
Width
158mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Operating Force
0.08 N
Mechanical Life
10000000Operations
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Thermoplastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Minimum Operating Temperature
-25°C
Depth
16mm
Width
158mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Operating Force
0.08 N
Mechanical Life
10000000Operations
Country of Origin
Italy