RS PRO Adjustable Spanner, 207 mm Overall, 29mm Jaw Capacity, Metal Handle

RS Stock No.: 282-1237Brand: RS PRO
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

RS Pro

Jaw Capacity

29mm

Wrench Type

Adjustable Spanner

Overall Length

207 mm

Handle Type

Metal

Finish

Black Phosphate

Material

Chrome Vanadium Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Adjustable Spanner, 207 mm Overall, 29mm Jaw Capacity, Metal Handle

P.O.A.

RS PRO Adjustable Spanner, 207 mm Overall, 29mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Jaw Capacity

29mm

Wrench Type

Adjustable Spanner

Overall Length

207 mm

Handle Type

Metal

Finish

Black Phosphate

Material

Chrome Vanadium Steel

Country of Origin

China