RS PRO Adjustable Spanner, 310 mm Overall, 41mm Jaw Capacity, Plastic Handle
RS Stock No.: 282-1241Brand: RS PRO

Technical documents
Specifications
Brand
RS ProJaw Capacity
41mm
Wrench Type
Adjustable Spanner
Overall Length
310 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Adjustable Spanner, 310 mm Overall, 41mm Jaw Capacity, Plastic Handle
1
P.O.A.
RS PRO Adjustable Spanner, 310 mm Overall, 41mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProJaw Capacity
41mm
Wrench Type
Adjustable Spanner
Overall Length
310 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Country of Origin
China