RS PRO AFG-30022 Function Generator, 1μHz Min, 20MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 122-5621Brand: RS PRO
brand-logo
View all in Function Generators

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

20MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Model Number

AFG-30022

Dimensions

265 x 374 x 107mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

10 V Pk-Pk, 20 V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

265mm

Height

107mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 20 MHz

Input Impedance

>10 kΩ

Width

374mm

Weight

4kg

Digital Amplitude and Offset

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Dual Channel Arbitrary Function Generator

From RS PRO, comes a range of high quality and user-friendly dual-channel arbitrary waveform function generators. These generators are designed to meet industry, scientific research, and education applications.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.

Features and benefits:

  • 20 MHz or 30 MHz, 1 channel or 2 channels, depending on the choice of model

  • 16-bit resolution with 1 mVpp to 10 Vpp amplitude

  • Pulse waveform parameters can be set independently for more precise timing

  • Dual-channel modes support SUM modulation, coupling, tracking, and phase functions.

  • Arbitrary waveform 250MSa/s

  • Isolation channel circuit design

  • Free arbitrary waveform editing software (AWES) for users to quickly edit waveforms from the built-in diagrams to execute measurements

Applications

  • Industry

  • Automotive electronics

  • Scientific research

  • Education

What are function generators?

These types of generators are devices that generate different types of waveforms that are either single shot or repetitive.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Test cable(1 per channel), user manual CD, quick start guide, power cord

P.O.A.

RS PRO AFG-30022 Function Generator, 1μHz Min, 20MHz Max, FM Modulation, Variable Sweep

Calibration type

P.O.A.

RS PRO AFG-30022 Function Generator, 1μHz Min, 20MHz Max, FM Modulation, Variable Sweep

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

20MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Model Number

AFG-30022

Dimensions

265 x 374 x 107mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

10 V Pk-Pk, 20 V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

265mm

Height

107mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 20 MHz

Input Impedance

>10 kΩ

Width

374mm

Weight

4kg

Digital Amplitude and Offset

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Dual Channel Arbitrary Function Generator

From RS PRO, comes a range of high quality and user-friendly dual-channel arbitrary waveform function generators. These generators are designed to meet industry, scientific research, and education applications.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.

Features and benefits:

  • 20 MHz or 30 MHz, 1 channel or 2 channels, depending on the choice of model

  • 16-bit resolution with 1 mVpp to 10 Vpp amplitude

  • Pulse waveform parameters can be set independently for more precise timing

  • Dual-channel modes support SUM modulation, coupling, tracking, and phase functions.

  • Arbitrary waveform 250MSa/s

  • Isolation channel circuit design

  • Free arbitrary waveform editing software (AWES) for users to quickly edit waveforms from the built-in diagrams to execute measurements

Applications

  • Industry

  • Automotive electronics

  • Scientific research

  • Education

What are function generators?

These types of generators are devices that generate different types of waveforms that are either single shot or repetitive.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Test cable(1 per channel), user manual CD, quick start guide, power cord